Schneider Electric Switch Disconnector & Isolator, 3-Pole, 125A

小計(1 件)*

TWD4,215.00

(不含稅)

TWD4,425.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,215.00

* 參考價格

RS庫存編號:
654-095
製造零件編號:
A9S66392
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector & Isolator

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Current

125A

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-3 NZS 60947-3 BS EN 60947-3 IEC 60947-3 AS 60947-3, RoHS

COO (Country of Origin):
HU
The Schneider Electric Switch disconnector designed for reliable isolation and control within electrical systems. With a rated operational current of 125 A at 415 V AC, it is perfect for high-demand applications. This device boasts a three-pole configuration and is suitable for a variety of installations, including those requiring compliance with strict standards like BS EN 60947-3. Its mechanical and electrical durability ensures long-lasting performance and safety, making it a vital component in modern electrical frameworks. The Acti9 iSW features a user-friendly toggle control for straightforward operation and includes local signalling for clear ON/OFF status indication, meeting the needs of both installers and end-users alike.

Three-pole configuration ensures versatility for diverse applications

Mechanical durability of 20,000 cycles guarantees longevity under regular use

Electrical durability rated for 2,500 cycles for reliable performance

Toggle control type provides ease of operation and intuitive user interaction

Local signalling with a contact position indicator enhances user awareness

Compact dimensions facilitate installation in various environments

Mounting support compatible with DIN rails streamlines integration into existing systems

Tunnel type terminals accommodate a range of cable sizes for flexible wiring options

IP20 protection rating ensures safety from solid objects, suitable for indoor use

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。