Schneider Electric Switch Disconnector & Isolator, 3-Pole, 160A
- RS庫存編號:
- 654-166
- 製造零件編號:
- LV480801
- 製造商:
- Schneider Electric
小計(1 件)*
TWD6,508.00
(不含稅)
TWD6,833.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,508.00 |
* 參考價格
- RS庫存編號:
- 654-166
- 製造零件編號:
- LV480801
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Switch Disconnector & Isolator | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Current | 160A | |
| IP Rating | IP3X | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EN/IEC 60947-1 EN/IEC 60947-3 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Switch Disconnector & Isolator | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Current 160A | ||
IP Rating IP3X | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EN/IEC 60947-1 EN/IEC 60947-3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fuse switch disconnector designed to enhance equipment protection, monitoring, and control. Providing a reliable solution, it operates with a rated operational current of 160 A at various AC and DC voltages, making it suitable for a range of industrial applications. This device features a visible break and contact position indicator to ensure safety and ease of maintenance. Adhering to international standards, it delivers efficient performance while enhancing electrical circuit safety. With its horizontal and vertical mounting capabilities, complemented by an IP3x front face protection rating, this disconnector is built to endure diverse operational conditions, ensuring longevity and reliability for your electrical systems.
Dedicated to equipment protection, monitoring, and control
Operates effectively at multiple voltages up to 800 V AC and 1000 V DC
Incorporates a separated fuse monitoring function for enhanced reliability
Features visible break, providing clear indication for maintenance
Rated insulation voltage of 1000 V for added safety
Mechanical durability rated at 1600 cycles ensures long-term use
IP3x protection class for high resistance to dust and moisture
Configurable for both vertical and horizontal mounting to fit various installation requirements
Compatibility with different terminal sizes for versatile connections
Compliant with EN/IEC standards ensuring high levels of safety and performance
相關連結
- Schneider Electric Switch Disconnector & Isolator 160A
- Schneider Electric Fuse Switch Disconnector 160A
- Schneider Electric Fuse Switch Disconnector 160A, 0
- Schneider Electric Switch Disconnector & Isolator 40A
- Schneider Electric Switch Disconnector & Isolator 630A
- Schneider Electric Switch Disconnector & Isolator 125A
- Schneider Electric Switch Disconnector & Isolator 100A
- Schneider Electric Switch Disconnector & Isolator 125A