Schneider Electric Switch Disconnector & Isolator, 3-Pole, 100A
- RS庫存編號:
- 654-880
- 製造零件編號:
- LV480800
- 製造商:
- Schneider Electric
小計(1 件)*
TWD11,381.00
(不含稅)
TWD11,950.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,381.00 |
* 參考價格
- RS庫存編號:
- 654-880
- 製造零件編號:
- LV480800
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Switching Current | 100A | |
| IP Rating | IP3X | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-3, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Switching Current 100A | ||
IP Rating IP3X | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-3, RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Fuse switch disconnector is a robust solution designed for equipment protection, monitoring, and control in electrical installations. With its 100 A capacity and three-pole configuration, this device is tailored for backplate mounting, enabling a seamless integration with a variety of applications. It adheres to international standards, ensuring reliability and safety in enforcement, while featuring visible break and contact position indicator for enhanced operational awareness. The device offers excellent thermal performance, boasting a 100 A thermal current rating, making it ideal for intensive usage in both commercial and industrial environments.
Conforms to EN/IEC 60947-3 for suitability for isolation
Features screw clamp terminals accommodating cables from 1.5 to 50 mm²
Provides mechanical durability for up to 2000 cycles, ensuring long-lasting performance
Offers IP3x front face protection, safeguarding against dust ingress
Rated for ambient operating temperatures from -20°C to 70°C, suitable for varying environments
Capable of withstanding a rated impulse withstand voltage of 6 kV
Supports vertical and horizontal mounting options for versatile installation
Ensures safety with Class II electrical shock protection on the front face
Designed to fit on DIN rails with specific accessories for easy installation and maintenance
相關連結
- Schneider Electric Switch Disconnector & Isolator 100A
- Lovato Electric Switch Disconnector & Isolator 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Switch Disconnector & Isolator 40A
- Schneider Electric Switch Disconnector & Isolator 630A
- Schneider Electric Switch Disconnector & Isolator 125A
- Schneider Electric Switch Disconnector & Isolator 125A