小計(1 件)*
TWD5,408.00
(不含稅)
TWD5,678.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年10月23日 起裝運發貨
- 加上 6 件從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,408.00 |
* 參考價格
- RS庫存編號:
- 640-353
- 製造零件編號:
- 7-153210
- 製造商:
- Legamaster
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legamaster | |
| Product Type | Flip Chart Stand | |
| Standards/Approvals | FSC-certified, TÜV GS (Geprüfte Sicherheit) | |
| 選取全部 | ||
|---|---|---|
品牌 Legamaster | ||
Product Type Flip Chart Stand | ||
Standards/Approvals FSC-certified, TÜV GS (Geprüfte Sicherheit) | ||
豁免
- COO (Country of Origin):
- CN
Legamaster SKETCH EASY mobile flipchart round base
Functional mobile flipchart easel for regular use. Screw-on plastic paper holder and adjustable paper hooks. Fits all standard paper pad formats. Magnetic and dry-wipeable lacquered steel whiteboard surface (H 105 x W 68 cm). Attach a flipchart paper pad or use as a whiteboard. Height of 190 cm and a round foot with a diameter of 64 cm. Round base equipped with 5 lockable castors. Lockable castors provide perfect stability and mobility. Easy mounting: open wrench to mount the castors is included. Included: marker tray (20 cm) and mounting instructions. TÜV GS (Geprüfte Sicherheit) certified: Ensures the highest level of safety and certified quality to German standards.
Consumer benefits
The SKETCH EASY range offers reliable quality at an affordable price for practical everyday use.
This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).
Optimised retail packaging: Attractive and functional packaging enhances product visibility, guiding customers effortlessly to the right solution.
Many SKETCH EASY flipchart parts are detachable, so you can easily replace or fix them if they GET damaged.
Board surface guarantee: 5-year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.
Product guarantee: 2 years.
相關連結
- Legamaster Flip Chart Stand
- Legamaster Flip Chart Stand, 20 Sheets
- Legamaster Plain Flip Chart Stand, 20 Sheets
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Graph A1 Flip Chart, 20 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets
- Legamaster Graph A1 Flip Chart, 25 Sheets