Legamaster Flip Chart Stand, 20 Sheets

小計(1 件)*

TWD5,408.00

(不含稅)

TWD5,678.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,408.00

* 參考價格

RS庫存編號:
640-354
製造零件編號:
7-152910
製造商:
Legamaster
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legamaster

Product Type

Flip Chart Stand

Number of Sheets

20

Standards/Approvals

FSC-certified

豁免

COO (Country of Origin):
CN

Legamaster SKETCH PRO flipchart tripod


Robust flipchart easel for frequent use. Powder coated steel paper clamp and adjustable paper hooks. Fits all standard paper pad formats. Magnetic and dry-wipeable lacquered steel whiteboard surface (H 105 x W 68 cm). Attach a flipchart paper pad or use as a whiteboard. Magnetic fold-out side arms provide additional presentation space. Height-adjustable: can easily be set at the Ideal writing level. Tripod design with a maximum height of 187 cm and a floor space of W 84 x D 77 cm. Secured third leg for extra stability. Easy and tool-free mounting. Included: free starter kit consisting of: 1x SKETCH ECO paper pad grid, 2x Edding 28 EcoLine whiteboard and flipchart marker as well as a full-width marker tray, two extendable side arms and mounting instructions.

Consumer benefits


The SKETCH PRO range is built for intensive use, featuring robust materials that ensure long-lasting performance.

This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).

Optimised retail packaging: Attractive and functional packaging enhances product visibility, guiding customers effortlessly to the right solution.

Many SKETCH PRO flipchart parts are detachable, so you can easily replace or fix them if they GET damaged.

Board surface guarantee: 5-year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.

Product guarantee: 5 years.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。