Legamaster Graph 650 x 980 mm Flip Chart, 100 Sheets
- RS庫存編號:
- 640-359
- 製造零件編號:
- 7-157615
- 製造商:
- Legamaster
小計(1 包,共 5 件)*
TWD1,854.00
(不含稅)
TWD1,946.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD1,854.00 | TWD370.80 |
* 參考價格
- RS庫存編號:
- 640-359
- 製造零件編號:
- 7-157615
- 製造商:
- Legamaster
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legamaster | |
| Product Type | Flip Chart | |
| Paper Size | 650 x 980 mm | |
| Paper Type | Graph | |
| Number of Sheets | 100 | |
| Standards/Approvals | Blauer Engel, EU-Ecolabel, FSC, Nordic Swan | |
| 選取全部 | ||
|---|---|---|
品牌 Legamaster | ||
Product Type Flip Chart | ||
Paper Size 650 x 980 mm | ||
Paper Type Graph | ||
Number of Sheets 100 | ||
Standards/Approvals Blauer Engel, EU-Ecolabel, FSC, Nordic Swan | ||
豁免
- COO (Country of Origin):
- AT
Legamaster SKETCH ECO paper pad grid 5x 20 sheets
Grid flipchart paper pads with 20 sheets each. Awarded with 4 A-level certifications: FSC®, EU-Ecolabel, Blauer Engel, Nordic Swan. Chlorine-free bleached recyclable paper. Universal 6-hole perforation and micro-perforation at the TOP of each sheet. Sheet size: 98 x 65 cm. Paper weight: 80 gsm. Grid size: 2.5 x 2.5 cm. Included: 2x Edding 31 EcoLine flipchart marker.
Consumer benefits
Made from 100% recycled content paper.
This product is MADE of material from well managed, FSC®-certified forests and other controlled sources (FSC C158462).
Awarded with 4 A-level certifications.
Bleed-through proof.
Comes with 2 free Edding 31 EcoLine flipchart markers.
相關連結
- Legamaster Plain 650 x 980 mm Flip Chart, 100 Sheets
- Legamaster Graph A1 Flip Chart, 20 Sheets
- Legamaster Graph A1 Flip Chart, 25 Sheets
- Legamaster Flip Chart Stand, 20 Sheets
- Legamaster Plain Flip Chart Stand, 20 Sheets
- Legamaster Plain A1 Flip Chart, 20 Sheets
- Legamaster Flip Chart Stand
- Nobo Plain 650 x 955 mm Flip Chart, 50 Sheets