RS Better World

ABB Emax2 E1.2C Electronic Circuit Breaker 1.25kA 690V, 3 channels Ekip Touch LSIG Release

小計(1 件)*

TWD264,533.00

(不含稅)

TWD277,759.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD264,533.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
259-9956
製造零件編號:
1SDA070836R1
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Electronic Circuit Breaker

Range

Emax2

Series

E1.2C

Number of Channels

3

Current Rating

1.25kA

Voltage

690V

Breaking Capacity

50kA

Tripping Characteristics

Ekip Touch LSIG Release

Terminal Type

Front

Length

330mm

Width

210mm

Depth

183mm

Standards/Approvals

IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.

Triple marking certification (IEC, UL, CCC)

Perfect integration into all automation and energy management systems

Easy and safe operations and maintenance

Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。