Festo, 100kg 400 mm, 8022568 940mm/s
- RS庫存編號:
- 202-9723
- Distrelec 貨號:
- 301-70-351
- 製造零件編號:
- ESBF-BS-32-400-10P
- 製造商:
- Festo
小計(1 件)*
TWD44,992.00
(不含稅)
TWD47,241.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD44,992.00 |
* 參考價格
- RS庫存編號:
- 202-9723
- Distrelec 貨號:
- 301-70-351
- 製造零件編號:
- ESBF-BS-32-400-10P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 100kg | |
| Stroke Length | 400mm | |
| Maximum Speed | 940mm/s | |
| Series | ESBF | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| Maximum Force | 1000N | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 32mm | |
| Piston Rod Thread | M10 x 1.25 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8022568 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 100kg | ||
Stroke Length 400mm | ||
Maximum Speed 940mm/s | ||
Series ESBF | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
Maximum Force 1000N | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 32mm | ||
Piston Rod Thread M10 x 1.25 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8022568 | ||
- COO (Country of Origin):
- DE
Festo ESBF Series Electric Linear Actuator, 400mm Maximum Stroke Length, 100kg Maximum Load - ESBF-BS-32-400-10P, Numeric Part Number:8022568
This electric linear actuator is a highly efficient rod linear actuator. With a maximum stroke length of 400mm, it is designed for precise movement and reliable performance. The actuator accommodates substantial loads, providing up to 100kg capacity, making it suitable for various applications in automation and mechanical engineering.
Features & Benefits
• Operates reliably with a duty cycle of 100%
• Achieves a maximum speed of 940mm/s for high-speed operations
• Incorporates a servo and stepper motor for versatile control
• Utilises a ball screw for smooth and efficient operation
• Offers IP40 protection against dust and foreign objects
• Provides precise positioning with a repetition accuracy of ±0.01mm
Applications
• Used for precise positioning in robotic systems
• Ideal for automation in industrial
• Suitable for lifting and moving heavy loads on production lines
• Employed in scenarios requiring reliable linear motion
What type of motor technology is used in this actuator?
The actuator operates on both servo and stepper motor technology, enabling flexible control for various applications.
What is the maximum load capacity when mounted horisontally and vertically?
It can support a reference load of 100kg in both horisontal and vertical orientations, ensuring consistent performance under load.
How does the actuator's design enhance its reliability in operational settings?
The actuator features lifetime lubrication and a corrosion resistance class of CRC 2, which contributes to its durability in moderate corrosion environments.
What is the range of ambient temperatures suitable for its operation?
This actuator can function effectively in ambient temperatures ranging from 0°C to 60°C, providing versatility in diverse operational conditions.