Festo, 14kg 100 mm, 559340 1300mm/s
- RS庫存編號:
- 202-9703
- 製造零件編號:
- EGSL-BS-75-100-20P
- 製造商:
- Festo
小計(1 件)*
TWD79,196.00
(不含稅)
TWD83,155.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD79,196.00 |
* 參考價格
- RS庫存編號:
- 202-9703
- 製造零件編號:
- EGSL-BS-75-100-20P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 100mm | |
| Maximum Load | 14kg | |
| Maximum Speed | 1300mm/s | |
| Series | EGSL | |
| Motor Technology | Stepper Motor, Servo Motor | |
| Maximum Force | 1539N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Spindle Type | Ball Screw | |
| Overall Length Closed | 75mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 559340 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 100mm | ||
Maximum Load 14kg | ||
Maximum Speed 1300mm/s | ||
Series EGSL | ||
Motor Technology Stepper Motor, Servo Motor | ||
Maximum Force 1539N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Spindle Type Ball Screw | ||
Overall Length Closed 75mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 559340 | ||
- COO (Country of Origin):
- DE
Festo EGSL Series Electric Linear Actuator, 100mm Maximum Stroke Length, 1300mm/s Maximum Speed - EGSL-BS-75-100-20P, Numeric Part Number:559340
This electric linear actuator is a rod linear actuator designed for precision motion control in demanding applications. With a maximum stroke length of 100mm, it is capable of handling a maximum load of 14 kg. This actuator features dual motor technologies—servo and stepper—ensuring a high-speed capability of up to 1300mm/s and is rated at IP40 for protection against dust and solid objects.
Features & Benefits
• Utilises dual motor technology for versatile performance
• Achieves high speeds of 1300mm/s without load
• Maximum force output of 1539N for robust lifting capabilities
• Offers lifetime lubrication to minimise maintenance needs
• Incorporates a proximity switch for accurate position detection
• Designed with a corrosion-resistant housing to ensure longevity
Applications
• Ideal for automation in assembly lines
• Used in robotics for precise movement control
• Suitable for material handling in industrial settings
• Applied in testing equipment for accurate positioning
• Utilised in medical devices requiring compact linear motion
What is the maximum acceleration this actuator can achieve?
The actuator can achieve a maximum acceleration of 25 m/s², allowing for quick response during operation.
How does this actuator maintain its performance over time?
It features a lifetime lubrication system, which ensures that internal components remain well-greased, minimising wear and tear.
What is the significance of the IP40 rating in this actuator?
The IP40 rating indicates protection against solid objects larger than 1mm, making it suitable for indoor use where dust exposure is minimal.
What type of guidance system does this actuator use?
The actuator is guided by a ball bearing cage system, which provides smooth and reliable operation in various conditions.
Can this actuator operate at varying ambient temperatures?
Yes, it is designed to operate effectively within a temperature range of 0 °C to 60 °C, ensuring versatility in different environments.