Festo, 6kg 100 mm, 559335 1000mm/s

小計(1 件)*

TWD65,301.00

(不含稅)

TWD68,566.05

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD65,301.00

* 參考價格

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

個

TWD25,065.00

(不含稅)

TWD26,318.25

(含稅)

RS庫存編號:
202-9699
製造零件編號:
EGSL-BS-45-100-10P
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Electrical Linear Actuator

Stroke Length

100mm

Maximum Load

6kg

Maximum Speed

1000mm/s

Series

EGSL

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

Maximum Force

631N

IP Rating

IP40

Spindle Type

Ball Screw

Overall Length Closed

45mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

559335

COO (Country of Origin):
DE

Festo EGSL Series Electric Linear Actuator, IP40, 100% Duty Cycle - EGSL-BS-45-100-10P, Numeric Part Number:559335


This electric linear actuator serves as a precise solution for a variety of industrial automation applications. With its robust capabilities, it ensures efficient linear motion, making it valuable for professionals in electronics, electrical, and mechanical sectors. The compact design, combined with high-performance specifications, makes it suitable for diverse operational environments.

Features & Benefits


• Compact design provides installation flexibility

• High-speed operation of up to 1m/s enhances productivity

• Maximum load capacity of 6kg accommodates a range of applications

• Minimal reversing backlash allows for accurate positioning

• Integrated proximity switch enables straightforward position detection

• Lifetime lubrication lowers maintenance needs

Applications


• Precise positioning in assembly lines

• Material handling in automated systems

• Integration in robotics for accurate linear motion

• Suitable for testing and inspection equipment

• Used in packaging machinery to improve performance

What is the maximum speed I can expect from this device?


The maximum operational speed is 1m/s, making it suitable for fast-paced applications.

Can this device operate in varying orientations?


Yes, it offers optional mounting positions to meet different installation needs.

How is position feedback managed with this actuator?


Position detection is accomplished through an integrated proximity switch for accurate tracking.

What is the expected maintenance interval for this linear actuator?


This actuator features lifetime lubrication, which reduces the requirement for ongoing maintenance.

Is it suitable for use in environments with high humidity?


The actuator has a degree of protection rated at IP40, suitable for moderate environmental conditions.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。