小計(1 件)*
TWD2,677.00
(不含稅)
TWD2,810.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,677.00 |
* 參考價格
- RS庫存編號:
- 117-687
- 製造零件編號:
- FPMP40
- 製造商:
- HENSEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| IP Rating | IP66 | |
| External Height | 306mm | |
| External Width | 486mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
IP Rating IP66 | ||
External Height 306mm | ||
External Width 486mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate measures W 486 x H 306 mm and is designed for use with ENYSTAR empty boxes of size 4. It has a material thickness of 4 mm and includes fixing screws for secure installation. This mounting plate provides a sturdy base for attaching components within the specified empty box, ensuring proper placement and stability.
IP66 protection rated for high temperature resistance
Compact and lightweight design and weighing only 0.81 kg
Ensures a secure and reliable electrical connection
相關連結
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board Polycarbonate