HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene

小計(1 件)*

TWD5,111.00

(不含稅)

TWD5,366.55

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,111.00

* 參考價格

RS庫存編號:
117-413
製造零件編號:
KV9220M
製造商:
HENSEL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HENSEL

Product Type

Distribution Board

Range

ENYMOD

Lockable

Yes

Mount Type

DIN Rail

Series

ENYMOD

Colour

Grey

External Depth

129mm

IP Rating

IP65, IP66

Material

Polystyrene

External Height

458mm

External Width

295mm

Standards/Approvals

IEC 60754-2, IEC 60695-2-11, UL Subject 94, DIN 43871, EN 60670-24

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offers a high degree of protection with an IP66 rating, making it suitable for both indoor and outdoor installations. It is designed for DIN rail equipment and terminal blocks, providing ample space for electrical devices. The grey colour and transparent door add to its versatility.

IK08 impact protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。