HENSEL Lockable KV Distribution Board, Polystyrene, 54 Way

小計(1 件)*

TWD9,361.00

(不含稅)

TWD9,829.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD9,361.00

* 參考價格

RS庫存編號:
183-2863
製造零件編號:
KV9354M
製造商:
HENSEL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HENSEL

Number of Outgoing Ways

54

Product Type

Distribution Board

Lockable

Yes

Series

KV

Colour

Grey

Supply Voltage

400V

External Depth

129mm

IP Rating

IP65

External Width

403mm

External Height

630mm

Material

Polystyrene

Number of Rows

1

Standards/Approvals

EN 60670-24

COO (Country of Origin):
DE
54 modules: 3 x 18 x 18 mm

3-row

Per pe/n number x cross section 8 x 25 mm², 32 x 4 mm² cu, fixconnect® terminal technology, for terminal technology refer to technical data

N separable, up to 4 different potentials

For the installation of din rail equipment, top hat profile 35 mm

With transparent door

For door locking device and sealing device refer to accessories

With cable entry cover

With blanking strips for unused din rail openings

Colour: grey, ral 7035

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。