HENSEL ENYMOD ENYMOD Distribution Board
- RS庫存編號:
- 117-005
- 製造零件編號:
- FPFC054
- 製造商:
- HENSEL
小計(1 件)*
TWD1,459.00
(不含稅)
TWD1,531.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,459.00 |
* 參考價格
- RS庫存編號:
- 117-005
- 製造零件編號:
- FPFC054
- 製造商:
- HENSEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Colour | Green, Yellow | |
| Series | ENYMOD | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Colour Green, Yellow | ||
Series ENYMOD | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for enclosures with specific module configurations and features FIXCONNECT plug-in terminal technology for easy installation. With a rated insulation voltage of 690 V a.c., it offers reliable performance for various applications. The green/yellow colour adds visibility and the compact design ensures easy installation in tight spaces.
IP66 protection rated
Weight of 0.162 kg for lightweight handling
Fastening material included for convenience during installation
相關連結
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate