Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Grey

小計(1 包,共 10 件)*

TWD19,678.00

(不含稅)

TWD20,661.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD19,678.00TWD1,967.80

* 參考價格

RS庫存編號:
499-230
製造零件編號:
1221458
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Ways

6

Product Type

Distribution Block

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Minimum Operating Temperature

60°C

Wire Size - Line Side

26 to 12 AWG

Termination Type - Line Side

Push-in

Colour

Grey

Height

58.1mm

Maximum Operating Temperature

110°C

Width

28.6mm

Standards/Approvals

2022122313115884, CML 22UKEX3672U, IECExSEV21.0023U, SEV21ATEX0557U

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block is designed for reliable and flexible connectivity in a variety of applications. Ex e certified for enhanced safety, it supports both DIN rail and direct mounting installations, making it suitable for complex industrial environments. The colour grey not only provides a modern aesthetic but also aids in easy identification within control cabinets. With the advantage of tool free Push in direct connection technology, it allows for quick and efficient wiring, saving precious time during installation.

Flexible mounting options cater to various installation preferences

High resistance to varying temperatures increases operational stability

Supports bridging capabilities for expanded connectivity options

Compact design allows for efficient space management on DIN rails

Offers various accessories to complement the installation process

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。