Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Grey

小計(1 包,共 8 件)*

TWD29,660.00

(不含稅)

TWD31,143.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +TWD29,660.00TWD3,707.50

* 參考價格

RS庫存編號:
492-915
製造零件編號:
1221436
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Distribution Block

Number of Ways

12

Current

22.5A

Housing Material

Polyamide

Voltage

440V

Minimum Operating Temperature

60°C

Termination Type - Line Side

Snap-In

Wire Size - Line Side

26/12 AWG

Termination Type - Load Side

Push-in

Colour

Grey

Maximum Operating Temperature

110°C

Height

45.7mm

Width

41mm

Standards/Approvals

IEC 60364-4-43.2008, IECExSEV21.0023U, SEV21ATEX0557U, CML 22UKEX3672U, 2022122313115884

COO (Country of Origin):
PL
The Phoenix Contact Distribution Block redefines operational efficiency in electrical installations. Designed for use with standard DIN rail systems, this product merges innovative engineering with robust functionality. The integration of Ex e certification not only assures safety in explosive environments, but also allows for versatile mounting options, enhancing its adaptability across various applications. Its strategic design offers significant space savings while ensuring effective connectivity, making it indispensable for complex wiring configurations.

Wide operating temperature range ensures functionality under diverse conditions

Clear colour coding aids in organised wiring and identification

High maximum load current supports demanding applications

Integrated accessories promote straightforward configuration

Access to additional components broadens installation versatility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。