RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 15V dc/ 666 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

享受批量購買折扣

額外添加2件可節省2%

查看批量定價選項

小計(1 管,共 10 件)*

TWD9,343.00

(不含稅)

TWD9,810.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD9,343.00TWD934.30-
2 - 3TWD9,138.00TWD913.802%
4 +TWD8,864.00TWD886.405%

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
176-4376
製造零件編號:
TEL 10-2413WI
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

666mA

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

1

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Width

13.7mm

Standards/Approvals

No

Depth

8mm

Length

23.8mm

Series

TEL 10WI

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Maximum Operating Temperature

88°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。