RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 5.1V/ 2 A, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3件可節省TWD72.00

查看批量定價選項

小計(1 件)*

TWD982.00

(不含稅)

TWD1,031.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 2TWD982.00-
3 - 4TWD958.00TWD72.00
5 +TWD943.00TWD195.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
176-4644
製造零件編號:
TEL 10-4811WI
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

5.1V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

1

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Standards/Approvals

No

Depth

8mm

Length

23.8mm

Series

TEL 10WI

Width

13.7mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Maximum Operating Temperature

88°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEL 10WI Series DC-DC Converter, 5V DC Output Voltage, 10W Power Rating - TEL 10-4811WI


This DC-DC converter is designed for efficient voltage regulation. It's a compact DIP-16metal package that offers an isolated DC solution for various applications. With a robust design ensuring high reliability and minimal thermal loss, it operates efficiently within an input voltage range of 18 to 75V DC.

Features & Benefits


• Ultra-wide input voltage range ensures versatility across applications

• High efficiency of 83% reduces energy waste and thermal output

• Compact DIP-16 package optimises space in electronic designs

• Built-in protection against short circuits enhances operational safety

• Operating temperature range of -40°C to +88°C suits harsh environments

• Complies with EN 55032 class A for reliable emissions performance

Applications


• Ideal for IT equipment and instrumentation

• Suitable for power supply in electrical and mechanical devices

• Employed in telecommunications and medical electronics

What is the input range of this converter, and why is it significant?


The input voltage range of 18 to 75V DC provides flexibility in various applications, allowing integration into systems with different voltage sources without the need for additional converters.

How does the efficiency of this converter impact its performance?


With an efficiency of 83%, this converter effectively minimises power loss, leading to reduced heat generation and improved performance in compact spaces, which is crucial for stability in sensitive applications.

What measures are in place to ensure safe operation of this converter?


The design incorporates short circuit and overload protection, which automatically recovers to maintain operational integrity. This enhances the reliability of installations in critical systems.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。