MEAN WELL RSDW DC/DC Converter, 21.6V dc, 26.4 V dc/ 1.667 A, 160V dc Input, 40V dc Input 40 W, Through Hole, 85 °C Max
- RS庫存編號:
- 145-179
- Distrelec 貨號:
- 302-30-084
- 製造零件編號:
- RSDW40H-24
- 製造商:
- MEAN WELL
小計(1 件)*
TWD1,558.00
(不含稅)
TWD1,635.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,558.00 |
* 參考價格
- RS庫存編號:
- 145-179
- Distrelec 貨號:
- 302-30-084
- 製造零件編號:
- RSDW40H-24
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 21.6V dc, 26.4V dc | |
| Minimum Input Voltage | 40V dc | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.667A | |
| Mount Type | Through Hole | |
| Maximum Output Power | 40W | |
| Series | RSDW | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 21.6V dc, 26.4V dc | ||
Minimum Input Voltage 40V dc | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.667A | ||
Mount Type Through Hole | ||
Maximum Output Power 40W | ||
Series RSDW | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
豁免
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.
No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection
相關連結
- MEAN WELL RSDW DC/DC Converter 26.4 V dc/ 2.5 A 40V Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 52.8 V dc/ 833 mA 40V dc Input 40 W 85 °C Max
- MEAN WELL RSDW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL RSDW DC/DC Converter 5.5 V dc/ 8 A 40V dc Input 40 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 26.4 V dc/ 2.5 A 9V Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 52.8 V dc/ 1.25 A 40V Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 5 A 40V dc Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 160V dc Input Through Hole, 85 °C Max Temp -40 °C Min