MEAN WELL RSDW DC/DC Converter, 21.6V dc, 26.4 V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, Through Hole, 85 °C Max Temp

小計(1 件)*

TWD1,889.00

(不含稅)

TWD1,983.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,889.00

* 參考價格

RS庫存編號:
145-066
Distrelec 貨號:
302-30-090
製造零件編號:
RSDW60F-24
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Output Voltage 1

21.6V dc, 26.4V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Mount Type

Through Hole

MTBF

205kH

Isolation Voltage

500V

Package Type

Metal case

Maximum Output Power

60W

Length

50.8mm

Depth

10.5mm

Weight

37.6g

Series

RSDW

Width

25.4mm

Standards/Approvals

EN50155 / IEC60571 / EN61373 / EN50121-3-2 / EAC TP TC 020/2011

Efficiency

92%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

豁免

COO (Country of Origin):
TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.

No minimum load required

Full encapsulated

Short circuit, overload, overvoltage protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。