MEAN WELL RSDW DC/DC Converter, 13.5V dc, 16.5 V dc/ 4 A, 36V dc Input, 9V Input 60 W, Through Hole, 85 °C Max Temp -40
- RS庫存編號:
- 145-056
- Distrelec 貨號:
- 302-30-089
- 製造零件編號:
- RSDW60F-15
- 製造商:
- MEAN WELL
小計(1 件)*
TWD2,001.00
(不含稅)
TWD2,101.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3 件從 2027年5月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,001.00 |
* 參考價格
- RS庫存編號:
- 145-056
- Distrelec 貨號:
- 302-30-089
- 製造零件編號:
- RSDW60F-15
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Output Voltage 1 | 13.5V dc, 16.5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| MTBF | 205kH | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 60W | |
| Package Type | Metal case | |
| Length | 50.8mm | |
| Weight | 37.6g | |
| Standards/Approvals | EN50155 / IEC60571 / EN61373 / EN50121-3-2 / EAC TP TC 020/2011 | |
| Width | 25.4mm | |
| Series | RSDW | |
| Depth | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Output Voltage 1 13.5V dc, 16.5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
MTBF 205kH | ||
Isolation Voltage 500V | ||
Maximum Output Power 60W | ||
Package Type Metal case | ||
Length 50.8mm | ||
Weight 37.6g | ||
Standards/Approvals EN50155 / IEC60571 / EN61373 / EN50121-3-2 / EAC TP TC 020/2011 | ||
Width 25.4mm | ||
Series RSDW | ||
Depth 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
Maximum Operating Temperature 85°C | ||
豁免
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.
No minimum load required
Full encapsulated
Short circuit, overload, overvoltage protection
相關連結
- MEAN WELL RSDW DC/DC Converter 16.5 V dc/ 2.666 A 9V dc Input 40 W 85 °C Max
- MEAN WELL RSDW DC/DC Converter 26.4 V dc/ 2.5 A 9V Input 60 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 5.5 V dc/ 12 A 9V Input 60 W 85 °C Max Temp -40
- MEAN WELL RSDW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RSDW DC/DC Converter 3.6 V dc/ 12 A 9V Input 60 W 85 °C Max Temp -40 °C
- MEAN WELL RSDW DC/DC Converter 13.2 V dc/ 8 A 9V dc Input 40 W 85 °C Max Temp
- MEAN WELL RSDW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL RSDW DC/DC Converter 5.5 V dc/ 8 A 9V dc Input 40 W 85 °C Max Temp -40