MEAN WELL RSDW DC/DC Converter, 43.2V dc, 52.8 V dc/ 1.25 A, 160V dc Input, 40V Input 60 W, Through Hole, 85 °C Max Temp

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
145-057
Distrelec 貨號:
302-30-099
製造零件編號:
RSDW60H-48
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

43.2V dc, 52.8V dc

Minimum Input Voltage

40V

Maximum Input Voltage

160V dc

Output Current 1

1.25A

Mount Type

Through Hole

MTBF

205kH

Isolation Voltage

500V

Maximum Output Power

60W

Package Type

Metal case

Length

50.8mm

Weight

45g

Standards/Approvals

EN50155 / IEC60571 / EN61373 / EN50121-3-2 / EAC TP TC 020/2011

Depth

10.5mm

Width

25.4mm

Series

RSDW

Efficiency

88.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

豁免

COO (Country of Origin):
TW
The MEANWELL DC-DC Railway Converter is a high-quality power supply unit suitable for various industrial applications. It features international standard pins, wide working temperature range and compliance with railway standard.

No minimum load required

Full encapsulated

Short circuit, overload, overvoltage protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。