HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 140 件)*

TWD41,280.00

(不含稅)

TWD43,344.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +TWD41,280.00TWD294.857

* 參考價格

RS庫存編號:
917-933
製造零件編號:
09551697821741
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

LCP

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Pitch

2.74mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications.

Features & Benefits


Connector provides a standard Interface for diverse automation needs

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Male connector type ensures compatibility with female counterparts

D-Sub Shell size 1 accommodates various industrial applications

Liquid crystal polymer housing offers excellent thermal stability

Steel Shell with nickel plating enhances durability and corrosion resistance

9 contacts MADE from copper alloy ensure reliable signal transmission

Noble metal over nickel plating improves conductivity and longevity

Operating temperature range from -55 °C to 125 °C ensures versatility in harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。