HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- RS庫存編號:
- 917-721
- 製造零件編號:
- 09551556611741
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 140 件)*
TWD26,540.00
(不含稅)
TWD27,867.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD26,540.00 | TWD189.571 |
* 參考價格
- RS庫存編號:
- 917-721
- 製造零件編號:
- 09551556611741
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 1 | |
| Housing Material | LCP | |
| Voltage | 1kV | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 1 | ||
Housing Material LCP | ||
Voltage 1kV | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications.
Features & Benefits
Connector designed for seamless integration in automation systems
Reflow soldering termination allows for efficient surface mount technology installation
Rated current of 5 A supports reliable power transmission
Female connector type ensures compatibility with standard interfaces
D-Sub Shell size 1 provides a Compact solution for space-constrained applications
Housing MADE from liquid crystal polymer offers high thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current for this connector is 5 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
相關連結
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING 967 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Flange Male
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 37 Way Straight 2.74 mm Pitch PCB Connector, with Flange Male
