HARTING D Sub 15 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 140 件)*

TWD29,016.00

(不含稅)

TWD30,466.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +TWD29,016.00TWD207.257

* 參考價格

RS庫存編號:
918-016
製造零件編號:
09552557612741
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

LCP

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Pitch

2.74mm

COO (Country of Origin):
CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a robust construction and is suitable for various applications, ensuring reliable connectivity in demanding environments.

Features & Benefits


Connector designed for reliable data and signal transmission

Reflow soldering termination (SMT) simplifies installation

Rated current of 5 A supports various applications

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 2 accommodates standard industry requirements

Housing MADE from liquid crystal polymer offers durability

Shell constructed from nickel-plated steel enhances corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure conductivity

Maximum operating temperature of 125 °C allows for versatile use

Minimum operating temperature of -55 °C ensures performance in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。