Abracon, 125MHz Clock Oscillator Oscillator, 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- RS庫存編號:
- 266-436
- 製造零件編號:
- AX3DCF1-125.0000T3
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 1 件)*
TWD154.00
(不含稅)
TWD161.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2,871 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
膠帶 | 每膠帶 |
|---|---|
| 1 - 9 | TWD154.00 |
| 10 - 99 | TWD139.00 |
| 100 + | TWD128.00 |
* 參考價格
- RS庫存編號:
- 266-436
- 製造零件編號:
- AX3DCF1-125.0000T3
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 125MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | 3000 units per Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 1.8V | |
| Output Level | LVDS | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Length | 3.2mm | |
| Series | AX3 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Product Type Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 125MHz | ||
Frequency Stability 25 ppm | ||
Packaging 3000 units per Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 1.8V | ||
Output Level LVDS | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS/RoHS II | ||
Length 3.2mm | ||
Series AX3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon Clear clock generator offers exceptionally low RMS jitter of 80fs type, 150fs max at 156.25MHz. It is available in industry standard frequencies between 100MHz and 212.5MHz. It supports 3.3V, 2.5V, and 1.8V supply voltage options with LVPECL, LVDS, and HCSL differential outputs. The clock generator features an industry standard 3.2 x 2.5 x 1.0 mm footprint and is available through Abracons global distribution network.
RoHS and RoHS II compliant
Lowest power consumption
相關連結
- Abracon 25 PPM LVDS Surface Mount AX3DCF1-200.0000
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Abracon ±25 ppm LVDS, 6-Pin SMD AX3DCF1-156.2500T
- Renesas Electronics 25 ppm LVDS LGA XFL526125.000000I
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-125.0000
- IQD 6-Pin Ceramic package LFSPXO083319
- Abracon ±30 ppm over -40°C to +85°C LVDS Surface Mount AK2DAF1-125.00000T
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002011