Abracon, 200MHz Clock Oscillator Oscillator, 25 PPM LVDS Surface Mount AX3DCF1-200.0000
- RS庫存編號:
- 266-441
- 製造零件編號:
- AX3DCF1-200.0000
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 266-441
- 製造零件編號:
- AX3DCF1-200.0000
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 200MHz | |
| Frequency Stability | 25 PPM | |
| Packaging | Bulk | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.71V | |
| Output Level | LVDS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AX3 | |
| Standards/Approvals | ISO9001-2015, RoHS/RoHS II | |
| Width | 2.5mm | |
| Height | 1mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Oscillator | ||
Output Frequency 200MHz | ||
Frequency Stability 25 PPM | ||
Packaging Bulk | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.71V | ||
Output Level LVDS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AX3 | ||
Standards/Approvals ISO9001-2015, RoHS/RoHS II | ||
Width 2.5mm | ||
Height 1mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon Clear clock oscillator offers exceptionally low RMS jitter of less than 80fs typical and is available in frequencies from 100MHz to 212.5MHz. It supports 3.3V, 2.5V, and 1.8V supply options, with LVPECL, LVDS, and HCSL differential outputs. The device comes in an industry standard 3.2 x 2.5 x 1.0 mm footprint and is available through Abracon's global distribution network.
RoHS and RoHS II compliant
Lowest power consumption in its class
相關連結
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- Abracon ±25 ppm LVDS, 6-Pin SMD AX3DCF1-156.2500T
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002411
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002411
- Epson, 200MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006211
- Renesas Electronics 25 ppm LVDS LGA XFL526125.000000I
- Renesas Electronics ±25 ppm LVDS, 8-Pin LGA XFL336156.250000I