Abracon, 125MHz Crystal Oscillator Oscillator, 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-125.0000
- RS庫存編號:
- 266-451
- 製造零件編號:
- AX3DAF1-125.0000
- 製造商:
- Abracon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省9%
查看批量定價選項小計(1 件)*
TWD232.00
(不含稅)
TWD243.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 238 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD232.00 | - |
| 10 - 99 | TWD209.00 | 9% |
| 100 + | TWD192.00 | 17% |
* 參考價格
- RS庫存編號:
- 266-451
- 製造零件編號:
- AX3DAF1-125.0000
- 製造商:
- Abracon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 125MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Bulk | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/CSA, RoHS, IEC | |
| Length | 3.2mm | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Series | AX3 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Oscillator | ||
Output Frequency 125MHz | ||
Frequency Stability 25 ppm | ||
Packaging Bulk | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level LVDS | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/CSA, RoHS, IEC | ||
Length 3.2mm | ||
Height 1.1mm | ||
Width 2.5mm | ||
Series AX3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Abracon Clear Clock oscillator offers exceptionally low RMS jitter of <80fs typical, with frequencies ranging from 100MHz to 212.5MHz. Available with 3.3V, 2.5V, and 1.8V supply voltage options, it supports LVPECL, LVDS, and HCSL differential outputs. It comes in a standard 3.2 x 2.5 x 1.0 mm footprint and is available globally through Abracon's distribution network
RoHS and RoHS II compliant
Lowest power consumption in its class
相關連結
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DAF1-100.0000
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AK5DAF1-125.0000T2
- Abracon 25 ppm LVDS, 6-Pin Surface Mount AX3DCF1-125.0000T3
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002011
- Abracon ±30 ppm over -40°C to +85°C LVDS Surface Mount AK2DAF1-125.00000T
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002011
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000211
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351100711