Schneider Electric Enclosure Cooling Unit, 820W 230V ac 340 mm 600mm 340 mm
- RS庫存編號:
- 211-2754
- 製造零件編號:
- NSYCUCN800T1KHD
- 製造商:
- Schneider Electric
享受批量購買折扣
額外添加5件可節省9%
查看批量定價選項小計(1 件)*
TWD6,793.00
(不含稅)
TWD7,132.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD6,793.00 | - |
| 5 + | TWD6,114.00 | 9% |
* 參考價格
- RS庫存編號:
- 211-2754
- 製造零件編號:
- NSYCUCN800T1KHD
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Maximum Cooling Power | 820W | |
| Product Type | Enclosure Cooling Unit | |
| Noise Level | 65dB | |
| Input Power | 510W | |
| Mount Type | Roof | |
| Power Consumption | 560W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP54, IP34 | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Type of installation | Indoor | |
| Weight | 23kg | |
| Height | 340mm | |
| Depth | 340mm | |
| Width | 600mm | |
| Standards/Approvals | EN/ISO 12100, EN 60335-1, EN 60204-1, EN 378, EN 60335-2-40 | |
| Refrigerant Type | R134A (0.31 Kg) | |
| Frequency | 60Hz | |
| Nominal Current | 2.9A | |
| Cooling Capacity | 820W | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Maximum Cooling Power 820W | ||
Product Type Enclosure Cooling Unit | ||
Noise Level 65dB | ||
Input Power 510W | ||
Mount Type Roof | ||
Power Consumption 560W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP54, IP34 | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Type of installation Indoor | ||
Weight 23kg | ||
Height 340mm | ||
Depth 340mm | ||
Width 600mm | ||
Standards/Approvals EN/ISO 12100, EN 60335-1, EN 60204-1, EN 378, EN 60335-2-40 | ||
Refrigerant Type R134A (0.31 Kg) | ||
Frequency 60Hz | ||
Nominal Current 2.9A | ||
Cooling Capacity 820W | ||
豁免
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The units integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.
Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
相關連結
- Siemens 8MR6423 Series Cooling Unit 230V ac 340 mm 340mm 600 mm
- Rittal TopTherm Series 1000W 230V ac 400 mm 600mm 455 mm
- Rittal TopTherm Series 1500W 230V ac 400 mm 600mm 455 mm
- Pfannenberg PWD 5302 Series 2150W 230V 140 mm 600mm 390 mm
- Pfannenberg PWS 71002 Series 10000W 230V 1.8 m 600mm 315 mm
- Pfannenberg 1382 Series 450W 230V 550 mm 280mm 190 mm
- Pfannenberg 1382 Series 670W 230V 550 mm 280mm 190 mm
- Schneider Electric ClimaSys Series 650W 230V ac 325 mm