Rittal TopTherm Series, 900 m³/h Enclosure Cooling Unit, 1000W 230V ac 400 mm 600mm 455 mm
- RS庫存編號:
- 224-0012
- 製造零件編號:
- 3318610
- 製造商:
- Rittal
可享批量折扣
查看批量定價選項小計(1 件)*
TWD243,628.00
(不含稅)
TWD255,809.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD243,628.00 |
| 5 - 9 | TWD233,881.00 |
| 10 + | TWD224,135.00 |
* 參考價格
- RS庫存編號:
- 224-0012
- 製造零件編號:
- 3318610
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Maximum Cooling Power | 1000W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 900m³/h | |
| Mount Type | Stand Alone | |
| Input Power | 690W | |
| Connection Type | G 1/2 in Internal Thread | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP44 | |
| Min Temperature Setting | 10°C | |
| Type of installation | Open | |
| Material | Polypropylene Plastic | |
| Series | TopTherm | |
| Width | 600mm | |
| Standards/Approvals | No | |
| Weight | 48kg | |
| Depth | 455mm | |
| Height | 400mm | |
| Cooler Type | SK Chiller TopTherm | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Nominal Current | 5.6A | |
| Cooling Capacity | 6kW | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Maximum Cooling Power 1000W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 900m³/h | ||
Mount Type Stand Alone | ||
Input Power 690W | ||
Connection Type G 1/2 in Internal Thread | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP44 | ||
Min Temperature Setting 10°C | ||
Type of installation Open | ||
Material Polypropylene Plastic | ||
Series TopTherm | ||
Width 600mm | ||
Standards/Approvals No | ||
Weight 48kg | ||
Depth 455mm | ||
Height 400mm | ||
Cooler Type SK Chiller TopTherm | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Nominal Current 5.6A | ||
Cooling Capacity 6kW | ||
The Rittal SK series is the top thermo chiller with compact, modular layout of the refrigeration components and nano-coated condenser. The total cooling output of heat exchanger is 0.8 Kw and its rated current is 5.1 A.
Precise temperature control, based on microprocessor technology
Collective fault signal with floating contact
IP degree of protection is IP44
相關連結
- Rittal TopTherm Series 1500W 230V ac 400 mm 600mm 455 mm
- Rittal TopTherm Series Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Blue e Series 2200W 400V ac 1.65 m 405mm 388 mm
- Rittal TopTherm Series 550W 115V ac 417 mm 597mm 380 mm
- Rittal TopTherm Series 1500W 115V ac 417 mm 597mm 475 mm