Rittal TopTherm Series, 1600 m³/h Enclosure Cooling Unit, 1000W 230V ac 417 mm 597mm 475 mm

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD183,550.00

(不含稅)

TWD192,727.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD183,550.00
5 - 9TWD176,207.00
10 +TWD168,865.00

* 參考價格

RS庫存編號:
224-0077
製造零件編號:
3383600
製造商:
Rittal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rittal

Maximum Cooling Power

1000W

Product Type

Enclosure Cooling Unit

Air Flow

1600m³/h

Mount Type

Roof

Input Power

380W

Connection Type

Plug-In Terminal Strip

Power Consumption

550W

Maximum Supply Voltage

230V ac

IP Rating

IP54, IP34

Min Temperature Setting

-40°C

Certification

CSA, UL, cUr, cUL, FTTA uR

Material

Stainless Steel

Maximum Temperature Setting

55°C

Series

TopTherm

Width

597mm

Standards/Approvals

CSA UL+C-UL-FTTA UR+C-UR

Depth

475mm

Weight

40kg

Height

417mm

Cooling Capacity

4kW

Refrigerant Type

R134A

Nominal Current

3.9A

Frequency

60Hz

COO (Country of Origin):
IT
The Rittal SK series is the roof mounted cooling units with integral e-comfort controller with RiNano coating on the condenser and electric condensate evaporation as standard. The total cooling output is 1 kW with 2.9 A rated current and the material used is the stainless steel.

Nano coated condenser

Fully wired ready for connection

External circuit IP 34

Internal circuit IP 54

May be linked to the IoT interface via the Blue e IoT adaptor

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。