Tesa Transparent Tesafilm Eco Office Tape 19 mm x 33 m
- RS庫存編號:
- 664-898
- 製造零件編號:
- 57043-00000-01
- 製造商:
- Tesa
小計(1 件)*
TWD138.00
(不含稅)
TWD144.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 247 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD138.00 |
* 參考價格
- RS庫存編號:
- 664-898
- 製造零件編號:
- 57043-00000-01
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Office Tape | |
| Colour | Transparent | |
| Length | 33m | |
| Repositionable | No | |
| Thickness | 19mm | |
| Width | 19 mm | |
| Trade Name | Tesafilm Eco | |
| Standards/Approvals | DIN CERTCO | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Office Tape | ||
Colour Transparent | ||
Length 33m | ||
Repositionable No | ||
Thickness 19mm | ||
Width 19 mm | ||
Trade Name Tesafilm Eco | ||
Standards/Approvals DIN CERTCO | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Eco and Clear Tape is a transparent, solvent free self adhesive tape crafted entirely from recycled materials, both the film and core are made from 100 % recycled plastic, and the packaging uses 80 % recycled cardboard. It delivers strong, UV‑resistant adhesion, ages well, and unwinds almost silently.
High age resistance
Silent unwinding
Packaging made from 80% recycled cardboard
Suitable for use in all available tesafilm® dispensers
相關連結
- Tesa Transparent Tesafilm Eco Office Tape 19 mm x 33 m
- Tesa Transparent Tesafilm Invisible Office Tape 19 mm x 33 m
- Tesa Transparent Tesafilm Standard Office Tape 19 mm x 33 m
- Tesa Transparent Tesafilm crystal clear Office Tape 19 mm x 33 m
- Tesa Transparent Tesafilm Transparent Office Tape 19 mm x 66 m
- Tesa Transparent Tesafilm Standard Office Tape 19 mm x 66 m
- Tesa Transparent Tesa Office Tape
- Tesa Transparent Tesa 4129 Office Tape 19 mm x 66 m