Tesa Transparent film Standard Office Tape 19mm x 33 m
- RS庫存編號:
- 664-930
- 製造零件編號:
- 59212-00000-00
- 製造商:
- Tesa
小計(1 件)*
TWD153.00
(不含稅)
TWD160.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 99 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD153.00 |
* 參考價格
- RS庫存編號:
- 664-930
- 製造零件編號:
- 59212-00000-00
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Product Type | Office Tape | |
| Colour | Transparent | |
| Length | 33m | |
| Repositionable | No | |
| Thickness | 19mm | |
| Width | 19mm | |
| Trade Name | film Standard | |
| Standards/Approvals | INGEDE-12 | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Product Type Office Tape | ||
Colour Transparent | ||
Length 33m | ||
Repositionable No | ||
Thickness 19mm | ||
Width 19mm | ||
Trade Name film Standard | ||
Standards/Approvals INGEDE-12 | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Transparent tesafilm Paper tape with paper backing is highly versatile and a must have in every household, office, or school. It can be written on and is almost invisible on light coloured surfaces such as paper.
Safe and convenient household tape
Easy to tear by hand
Simple organisation
Readability of texts is not impaired
相關連結
- Tesa Transparent film Eco Office Tape 19mm x 33 m
- Tesa Transparent film Invisible Office Tape 19mm x 33 m
- Tesa Transparent 4129 Office Tape 19mm x 66 m
- Tesa Transparent film Transparent Office Tape 19mm x 66 m
- Tesa Transparent Office Tape
- Tesa Transparent film Eco Tape Dispenser 19mm x 33 m
- Tesa Transparent film crystal clear Tape Dispenser 19mm x 33 m
- Tesa Transparent film Standard Office Tape 19mm x 66 m