SCHAEFFLER LOCKNUT-HOOK-KM12-14 90 mm C Hook Wrench 280mm

小計(1 件)*

TWD2,044.00

(不含稅)

TWD2,146.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
  • 加上 15 件從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,044.00

* 參考價格

RS庫存編號:
311-680
製造零件編號:
LOCKNUT-HOOK-KM12-14
製造商:
SCHAEFFLER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCHAEFFLER

Maximum Jaw Capacity

90mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

80mm

Overall Length

280mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 90mm Maximum Jaw Capacity, 280mm Overall Length - LOCKNUT-HOOK-KM12-14


This C-hook wrench is a single-hook spanner designed to engage and turn specialised locknuts used in mechanical assemblies. It provides a manual means of applying torque to ring-shaped fasteners within confined or recessed housings and is suited to maintenance and assembly tasks in industrial settings.

Features & Benefits


• Adjustable engagement for secure contact with locknuts
• Robust hook profile for heavy-duty torque transfer
• Single-piece construction for consistent load handling
• Lightweight for reduced operator fatigue during repetitive use

**Applications**


• Suitable for tightening locknuts in automation gearboxes
• Used for adjustment of electrical motor end-shields
• Ideal for maintenance of mechanical drive units
• Can be used for servicing bearings with ring locknuts

What locknut diameter range can it service?


It is engineered to fit locknuts with an 80–90 mm external diameter range, allowing use across several common ring sizes.

How long is the tool and why does that matter?


The tool measures 280 mm overall, providing leverage suitable for controlled manual torque without excessive force.

What is supplied with a single purchase?


Each unit is supplied as one hook wrench ready for immediate workshop use.

Are there variants or sets including this tool?


The item is included as part of a broader set that covers adjacent locknut sizes for expanded versatility.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。