SCHAEFFLER LOCKNUT-HOOK-KM5 36 mm C Hook Wrench 170mm

小計(1 件)*

TWD1,150.00

(不含稅)

TWD1,207.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,150.00

* 參考價格

RS庫存編號:
311-545
製造零件編號:
LOCKNUT-HOOK-KM5
製造商:
SCHAEFFLER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCHAEFFLER

Product Type

C Hook Wrench

Maximum Jaw Capacity

36mm

Minimum Jaw Capacity

34mm

Overall Length

170mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 36mm Maximum Jaw Capacity, 34mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM5


This C-hook wrench is a single-hook spanner designed to engage and turn locknuts used in bearing and machine assemblies. It serves technicians across automation, electronics, electrical and mechanical sectors who need a Compact hand tool to apply controlled rotational force to ring-shaped locking components. The tool is supplied as a single piece and forms part of a set offering multiple sizes for varied maintenance tasks.

Features & Benefits


• Max jaw capacity 36mm wrench offers precise engagement and control
• Min jaw capacity 34mm hook spanner enables tight clearance access
• 170mm hook wrench length provides effective leverage for manual operation
• 5mm hook thickness gives robust contact with locknut faces
• Approximately 90g weight reduces operator fatigue during repetitive use

**Applications**


• Suitable for adjusting bearing locknuts in rotating equipment
• Ideal for maintenance of locknut-secured housings in automation systems
• Used with electrical motor assemblies requiring low-clearance tools
• Can be used for servicing precision gearboxes and drive components

What is included when I receive the tool?


Delivery comprises one hook wrench supplied as a single-unit spanner for immediate use.

Which locknut sizes will it engage?


It will engage locknuts with external diameters within the 34mm–36mm range.

Is this tool compatible with multi-size kits?


Yes, the wrench is part of a broader set that contains multiple hook wrenches for different locknut dimensions.

How does the tool’s mass affect workflow?


At about 90g it is light enough to ease repeated manual operations while still providing sufficient mass for steady handling.

What practical advantage does the 170mm length provide?


The length increases leverage, allowing controlled torque application without excessive exertion.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。