SCHAEFFLER LOCKNUT-HOOK-KM18-20 130 mm C Hook Wrench 335mm

小計(1 件)*

TWD3,010.00

(不含稅)

TWD3,160.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,010.00

* 參考價格

RS庫存編號:
311-586
製造零件編號:
LOCKNUT-HOOK-KM18-20
製造商:
SCHAEFFLER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SCHAEFFLER

Maximum Jaw Capacity

130mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

120mm

Overall Length

335mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 130mm Maximum Jaw Capacity, 120mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM18-20


This C-hook spanner is a single-hook spanner designed to engage and turn locknuts used in mechanical assemblies. It is intended for workshop and industrial environments where secure adjustment of threaded lockrings is required and provides a straightforward, manual solution for maintenance and assembly tasks.

Features & Benefits


• 120mm minimum jaw enables engagement with smaller locknuts
• 130mm maximum jaw permits larger locknut handling
• 335mm overall length improves leverage for tight fittings
• 10mm hook thickness resists deformation under torque
• 0.72kg weight balances control and durability

**Applications**


• Suitable for adjusting locknuts in motor assemblies
• Ideal for on-site machine maintenance in automation plants
• Used with bearings and housings in mechanical workshops
• Can be used for electrical enclosure lockring adjustments

What is included in the delivery when ordered?


One single-hook wrench is supplied as the standard item for immediate use.

Which locknut sizes are compatible with this tool?


It accommodates lockrings with effective diameters from 120mm up to 130mm.

How does the tool support use across multiple locknut types?


The hook profile and 10mm thickness are shaped to engage standard locknut recesses found on KM-series fittings.

Is this tool part of any multi-wrench set?


It is listed as belonging to a set that covers a range of locknut sizes, while also being available individually.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。