Bahco NS203-215 32 mm C Spanner 215mm Aluminium Bronze
- RS庫存編號:
- 164-805
- 製造零件編號:
- NS203-215
- 製造商:
- Bahco
小計(1 件)*
TWD6,719.00
(不含稅)
TWD7,054.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,719.00 |
* 參考價格
- RS庫存編號:
- 164-805
- 製造零件編號:
- NS203-215
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | C Spanner | |
| Maximum Jaw Capacity | 32mm | |
| Finish | Polyvinyl Chloride | |
| Overall Length | 215mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type C Spanner | ||
Maximum Jaw Capacity 32mm | ||
Finish Polyvinyl Chloride | ||
Overall Length 215mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Bahco 32 mm Non-Sparking Valve Wrench Aluminium Bronze 215 mm
The Bahco Tools Valve Wrench is meticulously crafted to provide a robust solution for professionals working in potentially explosive environments. Designed from aluminium bronze, this tool boasts lightweight construction without compromising on strength. Its unique design allows for effective leverage on hand-operated valve wheels, making it an invaluable asset when traditional steel tools pose safety risks. Whether you're in a refinery or an industrial setting, this tool promises safety and efficiency, enabling reliable operation in challenging conditions.
PVC coated handles provide enhanced grip and comfort
Ideal for applications in environments where sparks could lead to explosions
相關連結
- Bahco NS203-200 24 mm C Spanner 215mm Aluminium Bronze
- Bahco NS203-400 48 mm C Spanner 400mm Aluminium Bronze
- Bahco NS203-490 60 mm C Spanner 490mm Aluminium Bronze
- Bahco NS203-290 36 mm C Spanner 290mm Aluminium Bronze
- Bahco NS203-800 60 mm C Spanner 800mm Aluminium Bronze
- Bahco NS204-32 32 mm Hook Spanner 300mm Aluminium Bronze
- Bahco Combination Spanner 25/32 in, 215mm Overall
- Bahco NS204-35 35 mm Hook Spanner 250mm Aluminium Bronze