Bahco NS204-35 35 mm Hook Spanner 250mm Aluminium Bronze

小計(1 件)*

TWD8,794.00

(不含稅)

TWD9,233.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,794.00

* 參考價格

RS庫存編號:
164-164
製造零件編號:
NS204-35
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Hook Spanner

Maximum Jaw Capacity

35mm

Finish

Knurled Handle

Overall Length

250mm

Material

Aluminium Bronze

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Bahco 35 mm Non-Sparking Valve Hook Aluminium Bronze 250 mm


The Bahco Tools Non-sparking valve hook is expertly crafted from aluminium bronze, specifically designed to operate safely in environments where flammable gases may be present. With a robust length of 250 mm and a knurled handle, it offers a solid grip for efficient handling of safety valves. Ideal for those working in potentially explosive settings, this valve hook ensures reliability without the risk of sparking, making it an essential tool for any professional in the industry.

Crafted from high-quality aluminium bronze for durable performance

Non-sparking design promotes safety in explosive environments

Knurled handle provides an excellent grip for ease of use

Circular head improves contact area with valves for better handli

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。