ROHM ML5243-004TDZ0ATL, Battery Charger IC, 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- RS庫存編號:
- 264-300
- 製造零件編號:
- ML5243-004TDZ0ATL
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省TWD290.00
查看批量定價選項小計(1 組,共 5 件)*
TWD577.00
(不含稅)
TWD605.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 95 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD115.40 | TWD577.00 | - |
| 50 - 95 | TWD109.60 | TWD548.00 | TWD290.00 |
| 100 + | TWD101.40 | TWD507.00 | TWD1,400.00 |
* 參考價格
- RS庫存編號:
- 264-300
- 製造零件編號:
- ML5243-004TDZ0ATL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Sub Type | 5-Series Cell | |
| Product Type | Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5V | |
| Output Current | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 25V | |
| Standards/Approvals | RoHS | |
| Series | ML5243 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Sub Type 5-Series Cell | ||
Product Type Battery Charger IC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 5V | ||
Output Current 10mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 25V | ||
Standards/Approvals RoHS | ||
Series ML5243 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM Innovative component showcases a remarkable combination of performance and efficiency, meticulously designed to elevate your electronic applications. With advanced technology at its core, this product is tailored for seamless integration into a variety of systems, enhancing functionality while ensuring reliability.
Facilitates rapid deployment in diverse electronic designs
Offers compatibility with a wide range of systems and components
Supports high speed operation for improved performance in critical tasks
相關連結
- ROHM ML5243-003TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-001TDZ0ARL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-002TDZ0ATL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- Texas Instruments 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments BQ7692006PWR 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- onsemi TSSOP-16 16-Pin
- onsemi NCS35011DTBR2G TSSOP-16 16-Pin
- Texas Instruments 36 V to 25V Input 2.5V Output, TSSOP 44-Pin