ROHM ML5243-003TDZ0ATL, Battery Charger IC, 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- RS庫存編號:
- 264-299
- 製造零件編號:
- ML5243-003TDZ0ATL
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD577.00
(不含稅)
TWD605.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 75 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD115.40 | TWD577.00 |
| 50 - 95 | TWD109.60 | TWD548.00 |
| 100 + | TWD101.40 | TWD507.00 |
* 參考價格
- RS庫存編號:
- 264-299
- 製造零件編號:
- ML5243-003TDZ0ATL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Sub Type | 5-Series Cell | |
| Product Type | Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5V | |
| Output Current | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 25V | |
| Series | ML5243 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Sub Type 5-Series Cell | ||
Product Type Battery Charger IC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 5V | ||
Output Current 10mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 25V | ||
Series ML5243 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM Advanced protection IC designed specifically for 5-cell Li-ion rechargeable battery packs. It efficiently monitors individual cell voltages, ensuring optimal performance by detecting overvoltage, under voltage, and overcurrent conditions. This robust device incorporates built-in safety features, including temperature detection and delay timers, to enhance the safety of battery operations.
Low current consumption enhances battery life and efficiency
Test mode allows for quicker detection delay times facilitating rapid system response
Flexibility to modify detection voltages through product codes for tailored applications
Multiple output types available for charge/discharge enable signals ensuring compatibility
相關連結
- ROHM ML5243-001TDZ0ARL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-002TDZ0ATL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-004TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- Texas Instruments 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments BQ7692006PWR 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- onsemi TSSOP-16 16-Pin
- onsemi NCS35011DTBR2G TSSOP-16 16-Pin
- Texas Instruments 36 V to 25V Input 2.5V Output, TSSOP 44-Pin