ROHM ML5243-002TDZ0ATL, Battery Charger IC, 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- RS庫存編號:
- 264-297
- 製造零件編號:
- ML5243-002TDZ0ATL
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD577.00
(不含稅)
TWD605.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD115.40 | TWD577.00 |
| 50 - 95 | TWD109.60 | TWD548.00 |
| 100 + | TWD101.40 | TWD507.00 |
* 參考價格
- RS庫存編號:
- 264-297
- 製造零件編號:
- ML5243-002TDZ0ATL
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Battery Charger IC | |
| Sub Type | 5-Series Cell | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 18V | |
| Output Current | 10mA | |
| Maximum Supply Voltage | 25V | |
| Maximum Operating Temperature | 85°C | |
| Series | ML5243 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Battery Charger IC | ||
Sub Type 5-Series Cell | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 18V | ||
Output Current 10mA | ||
Maximum Supply Voltage 25V | ||
Maximum Operating Temperature 85°C | ||
Series ML5243 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM Advanced protection IC designed specifically for 5-cell Li-ion rechargeable battery packs. Engineered for precision and safety, it meticulously monitors cell voltages, detecting overvoltage, under voltage, and overcurrent conditions. This intelligent device features a built-in delay mechanism to ensure stable operation, while its open-wire detection capability safeguards against potential connection issues.
Utilises an external thermistor for temperature monitoring
Enables various output modes including CMOS and open drain configurations
Incorporates functionality for detecting open wire conditions
Facilitates easy integration into existing battery management systems
相關連結
- ROHM ML5243-003TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-001TDZ0ARL 18 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5243-004TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- Texas Instruments 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- Texas Instruments BQ7692006PWR 36 V to 25V Input 3.3V Output, TSSOP 20-Pin
- onsemi TSSOP-16 16-Pin
- onsemi NCS35011DTBR2G TSSOP-16 16-Pin
- Texas Instruments 36 V to 25V Input 2.5V Output, TSSOP 44-Pin