Brady Imager 2D Scanning Bar Code Reader

小計(1 件)*

TWD15,049.00

(不含稅)

TWD15,801.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD15,049.00

* 參考價格

RS庫存編號:
652-200
製造零件編號:
CR1100-K201-C500-US3-C286
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Bar Code Reader

Sub Type

Rugged Design

Scanning Technology

Imager

Bluetooth Connectivity

Yes

2D Scanning

Yes

Interface Type

RS232, USB 2.0

Wireless Connectivity

No

Minimum Operating Temperature

-20°C

Indication

Visual, Audible, Audible and Haptic Indicators Customisable For Workflow Needs

Maximum Scanning Distance

320mm

Maximum Operating Temperature

55°C

Standards/Approvals

No

Width

63.5mm

Height

63.5mm

Depth

19.05mm

Weight

54g

COO (Country of Origin):
MY
The Brady CR1100 Handheld Wired Barcode Reader with Stand combines industrial-grade durability with user-friendly functionality for a seamless scanning experience. It features patented dual-field optics for reading various barcode types, an IP54 rating for protection against dust and moisture, and a lightweight, compact, and rugged design. The package includes a stand for added convenience.

Is customizable for workflow needs with visual, audible and haptic indicators

Features a powerful JavaScript platform for complete device control

Includes a stand to protect scanner while not in use

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。