Brady Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 652-195
- 製造零件編號:
- CR1100-K101-C500-C286
- 製造商:
- Brady
小計(1 件)*
TWD13,056.00
(不含稅)
TWD13,708.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,056.00 |
* 參考價格
- RS庫存編號:
- 652-195
- 製造零件編號:
- CR1100-K101-C500-C286
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Wireless Connectivity | No | |
| Interface Type | USB 2.0, RS232 | |
| Indication | Visual, Audible, Audible and Haptic Indicators Customisable For Workflow Needs | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Scanning Distance | 320mm | |
| Depth | 68mm | |
| Width | 53mm | |
| Height | 30mm | |
| Weight | 54g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Wireless Connectivity No | ||
Interface Type USB 2.0, RS232 | ||
Indication Visual, Audible, Audible and Haptic Indicators Customisable For Workflow Needs | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Scanning Distance 320mm | ||
Depth 68mm | ||
Width 53mm | ||
Height 30mm | ||
Weight 54g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Brady CR1100 Barcode Reader streamlines operations with a combination of industrial-grade durability and consumer-friendly functionality, ensuring a seamless scanning experience. It features patented dual-field optics for reading various barcode types and an IP54 rating for protection against dust and moisture. Designed to be lightweight, compact, and rugged, it delivers reliable performance in demanding environments.
Is customizable for workflow needs with visual, audible and haptic indicators
Features a powerful JavaScript platform for complete device control
相關連結
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Siemens 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader