Brady Imager 2D Scanning Bar Code Reader
- RS庫存編號:
- 652-192
- 製造零件編號:
- CR2701-100-A271-C36-MB6-C286
- 製造商:
- Brady
小計(1 件)*
TWD47,172.00
(不含稅)
TWD49,530.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD47,172.00 |
* 參考價格
- RS庫存編號:
- 652-192
- 製造零件編號:
- CR2701-100-A271-C36-MB6-C286
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Imager | |
| Bluetooth Connectivity | Yes | |
| 2D Scanning | Yes | |
| Interface Type | USB 2.0 | |
| Wireless Connectivity | No | |
| Indication | Audible and Haptic Feedback, Visual | |
| Minimum Operating Temperature | -20°C | |
| Maximum Scanning Distance | 333mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ISO 15434, ISO 15418 | |
| Weight | 131g | |
| Width | 53.34mm | |
| Depth | 131mm | |
| Height | 28mm | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Bar Code Reader | ||
Scanning Technology Imager | ||
Bluetooth Connectivity Yes | ||
2D Scanning Yes | ||
Interface Type USB 2.0 | ||
Wireless Connectivity No | ||
Indication Audible and Haptic Feedback, Visual | ||
Minimum Operating Temperature -20°C | ||
Maximum Scanning Distance 333mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ISO 15434, ISO 15418 | ||
Weight 131g | ||
Width 53.34mm | ||
Depth 131mm | ||
Height 28mm | ||
- COO (Country of Origin):
- MY
The Brady CR2700 Palm Barcode Reader with Charging Station delivers ultra-fast scanning performance, making it easy to read both wide and small barcodes, including damaged ones. It features B27 batteries with a built-in power gauge, an IP65 seal rating for protection against dust and liquid ingress, and Code Shield® housing designed for disinfectant and chemical wipe down. Its superior capabilities ensure excellent performance on curved and shiny surfaces, while USB and Bluetooth® 5 Low Energy enhance data security, extend battery life, and minimize downtime.
Customizable visual audible and haptic feedback
Multiple programmable buttons
Trackable service dates and battery statistics
Helps IT deploy and manage scanner fleet
相關連結
- Brady Imager 2D Scanning Bar Code Reader
- WASP Imager 2D Scanning Bar Code Reader
- Banner Imager 2D Scanning Bar Code Reader
- RS PRO Imager 2D Scanning Bar Code Reader
- RS PRO Digital Imager 2D Scanning Bar Code Reader
- WASP Imager Sensor: Wide Vga: 752 x 480 Pixels 2D Scanning Bar Code Reader
- Zebra Area Imager (1D and 2D Barcodes) 2D Scanning Barcode Scanners
- Siemens 2D Scanning Bar Code Reader