Microchip ADM00276 Development Module for MCP2200

小計(1 盒,共 2 件)*

TWD8,247.00

(不含稅)

TWD8,659.36

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
2 +TWD4,123.50TWD8,247.00

* 參考價格

RS庫存編號:
598-964
製造零件編號:
ADM00276
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Single MOSFETs

Kit Classification

Development Module

For Use With

MCP2200

Standards/Approvals

RoHS

The Microchip MCP2200 USB to UART with Isolation Demo Board is a USB to UART development and evaluation board for the MCP2200 device. This board is powered from the host’s USB port. Two of the MCP2200 GPIO pins (GP6 and GP7) are connected to LEDs used to indicate the USB to UART traffic when the associated pins are configured as TxLED and RxLED pins, respectively. The isolated side is powered externally with 3V to 5.5V. The board offers 3.75 kV AC of electrical isolation for power and UART signals.

Dedicated Tx LED and Rx LED to indicate the USB to UART traffic

Isolated power LED that indicates the presence of power on the isolated side

Mini USB connector

6 pin PICkit Serial header with the UART signals and power signals

Isolated transceiver powered externally from the isolated side with 3V to 5.5V

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。