Microchip ADM00522 Development Module for 16-Bit MCUs System
- RS庫存編號:
- 599-082
- 製造零件編號:
- ADM00522
- 製造商:
- Microchip
小計(1 件)*
TWD9,279.00
(不含稅)
TWD9,742.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,279.00 |
* 參考價格
- RS庫存編號:
- 599-082
- 製造零件編號:
- ADM00522
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Development Board Enclosure | |
| Kit Classification | Development Module | |
| For Use With | 16-Bit MCUs System | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Development Board Enclosure | ||
Kit Classification Development Module | ||
For Use With 16-Bit MCUs System | ||
Standards/Approvals RoHS | ||
The Microchip MCP3913 ADC Evaluation Board for 16-Bit MCUs system provides the opportunity to evaluate the performance of the MCP3913 six-channel AFE. It also provides a development platform for 16-bit PIC based applications, using existing 100-pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and other high pin count PIC based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Hi-Resolution ADC Utility (formerly the Energy Management Utility) software for data exchange and ADC setup via a USB connection to the board.
Six channel ADC MCP3913 output display using serial communication to the PC software interface
Simultaneous 57 ksps at OSR32 address loop ALL or 95 dB SINAD at OSR512 performance on MCP3913
PICtail Plus connectors for Explorer 16 daughter board compatibility
相關連結
- Microchip ADM00523 Evaluation Board Evaluation Kit for 16-Bit MCUs System
- Microchip ADM01097 MCP3564 ADC Evaluation Board V2 for PIC32 MCUs Evaluation Board for PIC32 MCUs for MCP3564
- Microchip MCU Development Kit PIC32-BZ6 Bluetooth, IEEE 802.15.4 Development for PIC32-BZ6 Family of Wireless MCUs 128
- Microchip ADM00640 Development Module for MCP6N16
- Microchip ADM00826 Development Module for MIC24045
- Microchip ADM00276 Development Module for MCP2200
- Microchip PIC24F LCD Curiosity Development Board 16 bit Development Board DM240017
- Microchip ADM00317 Development Module for MCP4706 MCP4726