Microchip ADM00812 Development Module for MIC7401 Power Management Integrated Circuit

小計(1 盒,共 2 件)*

TWD9,019.00

(不含稅)

TWD9,469.96

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每盒*
2 +TWD4,509.50TWD9,019.00

* 參考價格

RS庫存編號:
599-065
製造零件編號:
ADM00812
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Voltage Regulator

Kit Classification

Development Module

For Use With

MIC7401 Power Management Integrated Circuit

Standards/Approvals

RoHS

The Microchip MIC7401 Evaluation Board was developed to evaluate the capabilities of the MIC7401 Power Management Integrated Circuit (PMIC). The board features 5 DC-DC buck converters capable of delivering 3A each and a boost converter with a 200mA current capability and I2C programmable output voltages. The MIC7401 Evaluation Board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7401 to the Graphic User's Interface.

Buck and boost output voltage scaling

Power on reset threshold and delay

Power up sequencing/sequencing delay

Buck and boost current limit

Buck and boost pull down when disabled

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。