Fellowes Air Purifier, 25 m², 55 dB

小計(1 件)*

TWD443.00

(不含稅)

TWD465.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2027年3月02日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD443.00

* 參考價格

RS庫存編號:
665-365
製造零件編號:
9608401
製造商:
Fellowes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fellowes

Noise Level

55dB

Product Type

Air Purifier

Housing Material

ABS

Power Consumption

70W

Air Flow

170m³/h

Maximum Room Size

25m²

Standards/Approvals

CE, GS, TUV

Depth

104mm

Height

574mm

Width

360mm

Weight

5.8kg

豁免

COO (Country of Origin):
CN
The Fellowes Air purifier is demonstrated to eliminate COVID-19 using a combination of smart and integrated technologies. It features side air intake and top air outlet for efficient airflow. The capacitive touch control panel offers a modern and intuitive interface. Built-in EnviroSmart sensors detect VOCs, sound, and motion for intelligent operation. The housing is made from UV stabilized ABS for long-lasting durability.

Smart and integrated purification technologies

Side air intake and top air outlet

Capacitive touch control panel

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。