Fellowes HEPA Air Purifier, 130 m², 69.5 dB
- RS庫存編號:
- 665-352
- 製造零件編號:
- 9787902
- 製造商:
- Fellowes
小計(1 件)*
TWD8,351.00
(不含稅)
TWD8,768.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2027年2月02日 起裝運發貨
- 加上 3 件從 2027年3月02日 起發貨
- 加上 2 件從 2027年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,351.00 |
* 參考價格
- RS庫存編號:
- 665-352
- 製造零件編號:
- 9787902
- 製造商:
- Fellowes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fellowes | |
| Product Type | Air Purifier | |
| Noise Level | 69.5dB | |
| Filter Type | HEPA | |
| Housing Material | ABS Plastic | |
| Power Consumption | 85W | |
| Air Flow | 959m³/h | |
| Maximum Room Size | 130m² | |
| Weight | 14.5kg | |
| Standards/Approvals | Energy Star Certified, AHAM | |
| 選取全部 | ||
|---|---|---|
品牌 Fellowes | ||
Product Type Air Purifier | ||
Noise Level 69.5dB | ||
Filter Type HEPA | ||
Housing Material ABS Plastic | ||
Power Consumption 85W | ||
Air Flow 959m³/h | ||
Maximum Room Size 130m² | ||
Weight 14.5kg | ||
Standards/Approvals Energy Star Certified, AHAM | ||
豁免
- COO (Country of Origin):
- CN
The Fellowes Air purifier is equipped with a high-efficiency filter that captures up to 99.95% of particles as small as 0.1 microns, including common allergens like pollen, dust, pet dander, and smoke. It includes a user-friendly control panel with a Change Filter Light Indicator. It is equipped with AeraSmart PM2.5 smart sensors that monitor air quality and automatically adjust fan speed to keep the air clean and safe.
Filters allergens including pollen, dust, pet dander, and smoke
Control panel with Change Filter Light Indicator
AeraSmart PM2.5 smart sensors
Automatic fan speed adjustment based on air quality