Fellowes Air Purifier, 55 m², 55 dB

小計(1 件)*

TWD920.00

(不含稅)

TWD966.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2027年1月05日 起裝運發貨
  • 加上 2 件從 2027年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD920.00

* 參考價格

RS庫存編號:
665-364
製造零件編號:
9600501
製造商:
Fellowes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fellowes

Noise Level

55dB

Product Type

Air Purifier

Housing Material

ABS

Power Consumption

104W

Air Flow

374m³/h

Maximum Room Size

55m²

Standards/Approvals

TUV, GS, CE

Weight

9.1kg

Depth

241mm

Height

495mm

Width

534mm

豁免

COO (Country of Origin):
CN
The Fellowes Air purifier is demonstrated to eliminate COVID-19 through a combination of smart and integrated technologies. It features bottom air intake and top outlet for effective airflow circulation. The control panel is capacitive touch with internal access only, ensuring secure operation. The housing is made from UV stabilized ABS, offering durability and long-term reliability.

Smart and integrated technologies

Bottom air intake and top outlet

Capacitive touch control panel

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。